+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

E3632A

Laboratory power supply: programmable; single-channel; 30VDC; 7A


Manufacturer: KEYSIGHT

Manufacturer part number:
E3632A
TME Symbol:
E3632A

Specification

Manufacturer
KEYSIGHT
Type of laboratory power supply
programmable
Kind of power supply
single-channel
Number of channels
1
Output voltage
30V DC
Output current
7A
Kind of display used
LCD
Electrical parameters of output
0V...15V/7A, 0V...30V/4A
Output voltage resolution
1mV
Output current resolution
0.5mA
Voltage stabilisation
≤0.01%+ 2mV
Current stabilisation
≤0.01%+ 250µA
Maximum power
120W
Manufacturer series
E3600
Protection
anti-overload OPP, anti-overvoltage OVP
Dimensions
213x133x348mm
Voltage (regulated) ripple and noise
≤0.35mVrms
Connectors for the country
Europe
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Supply voltage
  • 230V AC
Interface
  • GPIB
  • RS232
Measuring instrument features
  • settings memory
  • simultaneous voltage and current readout
Gross weight12.4787 kg

WATCH VIDEO

See other products in this category: One Channel Power Supplies KEYSIGHT
*
E3632A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.