+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

EA12N E41000000000

Ammeter; on panel; I AC: 0÷25A; True RMS; Class: 1.5; 40÷72Hz; 600V

Manufacturer: LUMEL

Manufacturer part number:
EA12N E41000000000
TME Symbol:
EA12N-E41000000000

Specification

Manufacturer
LUMEL
Type of meter
ammeter
Kind of measurement
indirect with 5A current transformer
Mounting
on panel
AC current measuring range
0...25A
Kind of meter
analogue, mounting
True effective value measurement
True RMS
Accuracy class
1.5
Measurement
AC current
Frequency
40...72Hz
Scale features
working position 90°
Scale length
146mm
Max. voltage
0.6kV
Manufacturer series
EA12
Dimensions (W x H x D)
144x144mm
IP rating
IP52
Standard equipment
mounting holder x4
Gross weight700 g
EAN code5901769405301

WATCH VIDEO

See other products in this category: Ammeters LUMEL,
See other products from this series.:
*
EA12N E41000000000
0 in TME stock
Net price for quantities from 1 pcs - 57.33 USDGross price for quantities from 1 pcs - 57.33 USD
Net price for quantities from 3 pcs - 54.35 USDGross price for quantities from 3 pcs - 54.35 USD
No. of pieces (Multiplicity: 1)