+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

EA12T E45100000001

Ammeter; on panel; I AC: 0÷1.5kA; True RMS; Class: 1.5; 40÷72Hz

NEW

Manufacturer: LUMEL

Manufacturer part number:
EA12T E45100000001
TME Symbol:
EA12T-E45100000001

Specification

Manufacturer
LUMEL
Type of meter
ammeter
Kind of measurement
indirect with 5A current transformer
Mounting
on panel
AC current measuring range
0...1.5kA
Kind of meter
analogue, mounting
True effective value measurement
True RMS
Accuracy class
1.5
Measurement
AC current
Frequency
40...72Hz
Scale features
working position 90°
Scale length
146mm
Max. voltage
0.6kV
Manufacturer series
EA12
Dimensions (W x H x D)
144x144mm
IP rating
IP20 at terminal side, IP52
Measuring instrument features
design similar to tropical
Version
polska
Conform to the norm
EN 61000-6-2 EN 61000-6-4 EN 61010-1
Pollution degree
2
Maximum current
1500A
Standard equipment
  • guard
  • mounting holder x4
  • with an extra quality inspection certificate
Gross weight500 g
See other products in this category: Ammeters LUMEL,
See other products from this series.:
*
EA12T E45100000001
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 65.44 USDGross price for quantities from 1 pcs - 65.44 USD
Net price for quantities from 3 pcs - 62.05 USDGross price for quantities from 3 pcs - 62.05 USD