+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

EA19N E613000000A5

Voltmeter; on panel; VAC: 0÷250V; 40÷72Hz; Umax: 250V; Length: 97mm


Manufacturer: LUMEL

Manufacturer part number:
EA19N E613000000A5
TME Symbol:
EA19N-E613000000A5

Specification

Manufacturer
LUMEL
Type of meter
voltmeter
Mounting
on panel, screw
AC voltage measuring range
0...250V
Measurement
AC voltage
Frequency
40...72Hz
Max. voltage
250V
IP rating
IP52
Kind of meter
analogue, mounting
Standard equipment
mounting holder x2
Scale length
97mm
Dimensions (W x H x D)
96x96mm
Scale features
working position 0°
Manufacturer series
EA19
Related items
ATS-100
Version
special version
Gross weight300 g
See other products in this category: Voltmeters LUMEL,
See other products from this series.:
*
EA19N E613000000A5
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 48.64 USDGross price for quantities from 1 pcs - 48.64 USD
Net price for quantities from 3 pcs - 46.11 USDGross price for quantities from 3 pcs - 46.11 USD