+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

EMF450

Meter: electric field strength; Display: LCD TFT 2,4"; 120g


Manufacturer: EXTECH

Manufacturer part number:
EMF450
TME Symbol:
EMF450

Specification

Manufacturer
EXTECH
Type of meter
electric field strength
Kind of display used
LCD TFT 2,4"
Display resolution
240x320
Bargraph
yes
Measurement
electric field, magnetic field, radio frequecy (RF) strength
Measuring range
0,02m...38,35mA/m, 0,02µ...55,4µW/cm2, 0,02µ...554,6mW/m2, 1µ...30,93mW/m2, 50m...2000V/m
Range of detectable magnetic field
2µT 20µT 200µT 20mGs 200mGs 2000mGs
Standard equipment
USB cable
Body dimensions
115x60x21mm
Weight with battery
120g
Power supply
  • battery LR03 AAA 1,5V x3
Measuring instrument features
  • 3-channel sensor
  • alarm activated on limit values exceeding
  • automatic power-off
  • low battery indicator
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x3
Gross weight329.7 g

WATCH VIDEO

See other products in this category: Electromagnet. and Magnetic Field Meters EXTECH
*
EMF450
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.