+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ESP32-C3FH4

IC: SoC; Bluetooth: BLE; WiFi; FTP,HTTP,IPv4,TCP,UDP; SMD; QFN32


Manufacturer: ESPRESSIF

Manufacturer part number:
ESP32-C3FH4
TME Symbol:
ESP32C3FH4

Specification

Manufacturer
ESPRESSIF
Type of integrated circuit
SoC
Bluetooth version
BLE
Kind of network
WiFi
Communictions protocol
FTP, HTTP, IPv4, TCP, UDP
Mounting
SMD
Case
QFN32
Dimensions
5x5mm
Ciphering
AES, WPA2, WPA, WPS
Memory
4MB FLASH
Number of cores
1
Operating temperature
-40...105°C
Supply voltage
  • 3...3.6V DC
Interface
  • GPIO
  • I2C
  • I2S
  • PWM
  • SDIO
  • SPI
  • UART
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules ESPRESSIF,
*
ESP32-C3FH4
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Product for special order