+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

10041741

Washer; round; D=20mm; h=3mm; polyamide; natural

Manufacturer: ESSENTRA

Manufacturer part number:
10041741
TME Symbol:
ESS-10041741

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
5.3mm
Outside diameter
20mm
Height
3mm
Material
polyamide
Colour
natural
Gross weight5.81 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10041741
0 in TME stock
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.