+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

10061329

Stopper; H: 21mm; push-in; Flange dia: 25.6mm; white; LDPE


Manufacturer: ESSENTRA

Manufacturer part number:
10061329
TME Symbol:
ESS-10061329

Specification

Manufacturer
ESSENTRA
Type of mounting element
stopper
Height
21mm
Mounting
push-in
Flange diameter
25.6mm
Colour
white
Panel cutout diameter
12.6mm
Material
LDPE
Gross weight1.07 g
Certificates
See other products in this category: Caps Plugs and Masking ESSENTRA,
*
10061329
0 in TME stock
Net price for quantities from 5 pcs - 0.30 USDGross price for quantities from 5 pcs - 0.30 USD
Net price for quantities from 25 pcs - 0.27 USDGross price for quantities from 25 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.