+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2170486

Wire; SF/UTP; ETHERLINE® Cat.5e; 4x2x26AWG; Cat 5e; stranded; Cu


Manufacturer: LAPP

Manufacturer part number:
2170486
TME Symbol:
ETH-2170486

Specification

Manufacturer
LAPP
Type of wire
data transmission
Kind of cable
SF/UTP
Manufacturer series
ETHERLINE® Cat.5e
Cable structure
4x2x26AWG
Ethernet category
Cat 5e
Core structure
stranded
Kind of core
Cu
Number of cores
8
No. of pairs
4
Core diameter
26AWG
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
green
Rated voltage
0.125kV
Resistance to
flame, mechanical stesses, most of oils, UV rays
Cable external diameter
6.4mm
CPR standard
no classification
Kind of material
flame retardant, no flame propagation
Conform to the norm
CSA FT4 IEC 60332-3-24
Operating temperature
-30...80°C
Cable application
  • EtherCAT
  • EtherNet/IP
  • industrial Ethernet
Cable features
  • self-supporting
  • twisted pair conductors
Gross weight49.758 g
Certificates
EAN code4044776264934

WATCH VIDEO

See other products in this category: Industrial Ethernet Cables LAPP,
See other products from this series.:
*
2170486
112 in TME stock
Net price for quantities from 1 m - 5.11 USDGross price for quantities from 1 m - 5.11 USD
Net price for quantities from 10 m - 4.76 USDGross price for quantities from 10 m - 4.76 USD
Net price for quantities from 25 m - 4.24 USDGross price for quantities from 25 m - 4.24 USD
Net price for quantities from 50 m - 3.80 USDGross price for quantities from 50 m - 3.80 USD
Net price for quantities from 100 m - 3.35 USDGross price for quantities from 100 m - 3.35 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 m