+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ETQP3M220HFN

Inductor: wire; SMD; 22uH; 2.5A; R: 144mΩ; ±20%; ETQP3M; 6.5x6x3mm


Manufacturer: PANASONIC

Manufacturer part number:
ETQP3M220HFN

Alternative designations: ETQ-P3M220HFN

TME Symbol:
ETQP3M220HFN

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Operating current
2.5A
Resistance
0.144Ω
Tolerance
±20%
Manufacturer series
ETQP3M
Body dimensions
6.5x6x3mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight0.5 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP3M220HFN
0 in TME stock
Net price for quantities from 2000 pcs - 0.59 USDGross price for quantities from 2000 pcs - 0.59 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.