+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ETQP4M470YFN

Inductor: wire; SMD; 47uH; 3.8A; R: 210mΩ; ±20%; ETQP4M; 6.5x6x4.5mm


Manufacturer: PANASONIC

Manufacturer part number:
ETQP4M470YFN

Alternative designations: ETQ-P4M470YFN

TME Symbol:
ETQP4M470YFN

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
47µH
Operating current
3.8A
Resistance
0.21Ω
Tolerance
±20%
Manufacturer series
ETQP4M
Body dimensions
6.5x6x4.5mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight0.984 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP4M470YFN
0 in TME stock
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs