+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ETQP5M2R5YFC

Inductor: wire; SMD; 2.5uH; 27.2A; R: 5.3mΩ; ±20%; ETQP5M; -40÷150°C

Manufacturer: PANASONIC

Manufacturer part number:
ETQP5M2R5YFC

Alternative designations: ETQ-P5M2R5YFC

TME Symbol:
ETQP5M2R5YFC

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
2.5µH
Operating current
27.2A
Resistance
5.3mΩ
Tolerance
±20%
Manufacturer series
ETQP5M
Body dimensions
10.7x10x5.4mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight3.013 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP5M2R5YFC
0 in TME stock
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.53 USD
Net price for quantities from 5000 pcs - 0.52 USDGross price for quantities from 5000 pcs - 0.52 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.