+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ETQP8M1R5JFA

Inductor: wire; SMD; 1.5uH; 33.3A; R: 1.8mΩ; ±20%; ETQP8M; -40÷150°C

Manufacturer: PANASONIC

Manufacturer part number:
ETQP8M1R5JFA

Alternative designations: ETQ-P8M1R5JFA

TME Symbol:
ETQP8M1R5JFA

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
1.5µH
Operating current
33.3A
Resistance
1.8mΩ
Tolerance
±20%
Manufacturer series
ETQP8M
Body dimensions
12.6x13.2x8mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight0.5 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP8M1R5JFA
0 in TME stock
Net price for quantities from 500 pcs - 1.33 USDGross price for quantities from 500 pcs - 1.33 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.