+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

380560

Milli-ohm meter; LED; 3,5 digit (1999); Test volt: 5V; 230VAC

NEW

Manufacturer: EXTECH

Manufacturer part number:
380560
TME Symbol:
EX380560

Specification

Manufacturer
EXTECH
Type of meter
milli-ohm meter
Kind of display used
LED
Display parameters
3,5 digit (1999)
Measurement
resistance
Test voltage
5V
Resistance measuring range
0.01...20mΩ/200mΩ/2Ω/20Ω/200Ω/2kΩ/20kΩ
Resistance measuring accuracy
±(0.2%+4 digit)
Standard equipment
four-wire Kelvin clips
Additional functions
built-in comparator with MIN/MAX/MEAN values indicator
Dimensions
280x210x90mm
Measuring instrument features
  • 4-wire measurement possibility
  • autozeroing
Supply voltage
  • 230V AC
Gross weight2.2 kg
EAN code793950380567
See other products in this category: Miliohmmeters EXTECH
*
380560
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.