+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

380580

Milli-ohm meter; LCD; (1999); 3x/s; 0.1÷200mΩ,2Ω,20Ω,200Ω,2kΩ


Manufacturer: EXTECH

Manufacturer part number:
380580
TME Symbol:
EX380580

Specification

Manufacturer
EXTECH
Type of meter
milli-ohm meter
Kind of display used
LCD
Display parameters
(1999)
Measurement
resistance
Sampling
3x/s
Resistance measuring range
0.1...200mΩ/2Ω/20Ω/200Ω/2kΩ
Resistance measuring accuracy
±(0.5%+2 digit)
Standard equipment
four-wire Kelvin clips
Dimensions
250x190x110mm
Display height 1
25mm
Measuring instrument features
  • 4-wire measurement possibility
  • automatic power-off
  • HOLD function
Power supply
  • battery LR6 AA 1,5V x8
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x8
Gross weight2.2355 kg

WATCH VIDEO

See other products in this category: Miliohmmeters EXTECH
*
380580
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.