+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

407119

Thermoanemometer; 0÷50°C; Range: 0,2÷17m/s,0÷36000m3/min


Manufacturer: EXTECH

Manufacturer part number:
407119
TME Symbol:
EX407119

Specification

Manufacturer
EXTECH
Type of meter
thermoanemometer
Temperature measuring range
0...50°C
Measuring range
0,2...17m/s, 0...36000m3/min
Measurement accuracy
5%
Measuring resolution
0,1°C, 0,1m/s, 0,001/1 m3/min
Measurement
air flow, temperature
Power supply
  • battery LR6 AA 1,5V x4
Gross weight681.5 g

WATCH VIDEO

See other products in this category: Anemometers and Thermoanemometers EXTECH
*
407119
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.