+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

407732

Meter: sound level; LCD; (2000); Sound level: 35÷130dB; 230g

Manufacturer: EXTECH

Manufacturer part number:
407732
TME Symbol:
EX407732

Specification

Manufacturer
EXTECH
Type of meter
sound level
Kind of display used
LCD
Display parameters
(2000)
Sound level measuring range
35...130dB
Sound level measuring accuracy
±1.5dB
Sound level measuring resolution
0.1dB
Body dimensions
210x55x32mm
Weight without batteries
230g
Standard equipment
windshield
Power supply
  • battery 6LR61 9V x1
Measuring instrument features
  • HOLD function
  • MAX function
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight353.4 g

WATCH VIDEO

See other products in this category: Sound Meters EXTECH
*
407732
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.