+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

407750

Meter: sound level; LCD; (2000); Sound level: 30÷130dB; 0.03÷8kHz

NEW

Manufacturer: EXTECH

Manufacturer part number:
407750
TME Symbol:
EX407750

Specification

Manufacturer
EXTECH
Type of meter
sound level
Kind of display used
LCD
Display parameters
(2000)
Sound level measuring range
30...130dB
Sound level measuring accuracy
±1dB
Sound level measuring resolution
0.1dB
Operating frequency
0.03...8kHz
Body dimensions
80x256x38mm
Weight without batteries
240g
Standard equipment
windshield
Measurement
sound level
Operating temperature
0...50°C
Bargraph
yes
Storage temperature
-20...50°C
Power supply
  • battery LR03 AAA 1,5V x4
Measuring instrument features
  • automatic power-off
  • autoranging
  • function
  • MIN/MAX function
Gross weight240 g
EAN code793950407509
See other products in this category: Sound Meters EXTECH
*
407750
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.