+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

445703

Thermo-hygrometer; -10÷60°C; 10÷99%RH; Accur: ±1°C; Unit: °C,°F


Manufacturer: EXTECH

Manufacturer part number:
445703
TME Symbol:
EX445703

Specification

Manufacturer
EXTECH
Type of meter
thermo-hygrometer
Temperature measuring range
-10...60°C
Humidity measuring range
10...99% RH
Temperature measurement accuracy
±1°C
Humidity measuring accuracy
±5%
Measurement
humidity, temperature
Measuring unit
°C, °F
Body dimensions
110x100x20mm
Weight without batteries
169g
Power supply
  • battery LR03 AAA 1,5V x1
Measuring instrument features
  • low battery indicator
  • MIN/MAX function
Gross weight169.3 g

WATCH VIDEO

See other products in this category: Thermohygrometers EXTECH
*
445703
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.