+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

45170

Thermoanemometer; 0÷50°C; 10÷95%RH; Range: 0÷1860Fc,0÷20000lx


Manufacturer: EXTECH

Manufacturer part number:
45170
TME Symbol:
EX45170

Specification

Manufacturer
EXTECH
Type of meter
thermoanemometer
Velocity measuring range
0.4...30m/s, 0.8...58.3knots, 0.9...67mph, 1.4...108km/h, 80...5910ft/min
Temperature measuring range
0...50°C
Temperature measurement accuracy
±1.2°C
Temperature measurement resolution
0.1°C
Humidity measuring range
10...95% RH
Humidity measuring resolution
0.1% RH
Measuring range
0...1860Fc, 0...20000lx
Body dimensions
156x60x33mm
Weight without batteries
160g
Standard equipment
wristbands
Measurement
air flow, air velocity, humidity, illuminance, temperature
Measuring unit
ft/min, km/h, knots, mph, m/s
Temperature measuring range measured by probe
-100...1300°C
Humidity measuring accuracy
±4%
Power supply
  • battery 6LR61 9V x1
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight247.2 g

WATCH VIDEO

See other products in this category: Anemometers and Thermoanemometers EXTECH
*
45170
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.