+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

480846

Meter: electric field strength; Display: LCD; Display: 4 digit


Manufacturer: EXTECH

Manufacturer part number:
480846
TME Symbol:
EX480846

Specification

Manufacturer
EXTECH
Type of meter
electric field strength
Kind of display used
LCD
Display parameters
4 digit
Measuring range
0...3,093mW/cm2, 1µ...30,93mW/m2, 20m...108V/m, 53µ...286,4mA/m
Measurement memory
99
Frequency
10MHz...8GHz
Standard equipment
case
Body dimensions
247x67x60mm
Weight with battery
250g
Power supply
  • battery 6LR61 9V x1
Measuring instrument features
  • 3-channel sensor
  • alarm activated on limit values exceeding
  • automatic power-off
  • low battery indicator
  • measurement mode: momentary, max. momentary, mean, max. mean
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight893.9 g

WATCH VIDEO

See other products in this category: Electromagnet. and Magnetic Field Meters EXTECH
*
480846
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.