+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.
Manufacturer: EXTECH
Manufacturer | EXTECH | |
Type of meter | digital multimeter | |
Measurement | AC current, DC current, duty cycle, resistance, temperature | |
Important information | power bank gratis | |
Kind of display used | LCD | |
Display parameters | (4000) | |
DC voltage measuring range | 0.1...400mV/4V/40V/400V/1kV | |
DC voltage measuring accuracy | ±(1.2% + 2 digit) | |
AC voltage measuring range | 0.1...400mV/4V/40V/400V/1kV | |
AC voltage measuring accuracy | ±(2% + 5 digit) | |
DC current measuring range | 0.1...400µA/4mA/40mA/400mA/10A | |
DC current measuring accuracy | ±(1.5% + 3 digit) | |
AC current measuring range | 0.1...400µA/4mA/40mA/400mA/10A | |
AC current measuring accuracy | ±(2.5% + 5 digit) | |
Resistance measuring range | 100mΩ...400Ω/4kΩ/400kΩ/4MΩ/40MΩ | |
Capacitance measuring range | 1pF...4nF/40nF/400nF/4µF/40µF/100µF | |
Capacitance measuring accuracy | ±(3%+ 5 digit) | |
Frequency measuring range | 0.001...10MHz | |
Frequency measuring accuracy | ±(1.2%+3 digit) | |
Temperature measuring range | -20...750°C | |
Temperature measurement accuracy | ±(3% + 5°C) | |
Resistance measuring accuracy | ±(1.2%+2 digit) | |
Duty cycle factor | 0.1...99.9% | |
Duty cycle factor measurement accuracy | ±(1,2% + 2 digits) | |
Diode test | 0.3mA @1.5V | |
Continuity test | acoustic indication, <100Ω | |
IP rating | IP67 | |
Body dimensions | 82x55x182mm | |
Conform to the norm | CAT III 1000V CAT IV 600V EN 61010 | |
Resistance to | fall from 2m height, to weather conditions | |
Manufacturer series | EX500 |