+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

EX623A

Meter: multifunction; digital,AC/DC pincers type; Øcable: 32mm

NEW

Manufacturer: EXTECH

Manufacturer part number:
EX623A
TME Symbol:
EX623A

Specification

Manufacturer
EXTECH
Type of meter
multifunction
Kind of meter
AC/DC pincers type, digital
Max. diameter of measured cable
32mm
Kind of display used
LCD
Display parameters
(6000)
DC current measuring range
10mA/40A/400A/600A
AC current measuring range
10mA/40A/400A/600A
DC current measuring accuracy
±(1.5% + 5 digit) @10mA, ±(1.5% + 5 digit) @400A, ±(2.8% + 5 digit) @40A, ±(2.8% + 5 digit) @600A
DC voltage measuring range
600mV/6V/60V/600V
DC voltage measuring accuracy
±(0.8% + 2 digit) @600mV, ±(1.5% + 5 digit) @(6V...60V), ±(2% + 2 digit) @600V
AC voltage measuring range
600mV/6V/60V/600V
AC voltage measuring accuracy
±(1% + 20 digit) @600mV, ±(2% + 5 digit) @(6V...600V)
True effective value measurement
True RMS AC
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
6nF/60nF/0.6µF/6µF/60µF/600µF/6mF/60mF
Capacitance measuring accuracy
±(3%+5 digit) @ 600nF...60µF, ±(4%+10 digit) @ 600µF, ±(5%+20 digit) @ 60nF, ±(5%+30 digit) @ 6nF, ±(10%+10 digit) @ 6mF...40mF
Frequency measuring range
1mHz...100kHz
Temperature measuring range
-50...1000°C
Temperature measurement accuracy
±3%
Non-contact temperature measuring range
-50...270°C
Non-contact temperature measuring accuracy
±2%
Duty cycle factor
0.5...99%
Continuity test
acoustic indication, <30Ω
Pollution degree
2
Dimensions
241x96x44.5mm
Weight without batteries
315g
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, inrush current, resistance, temperature
Conform to the norm
CAT IV 600V EN 61010
Emissivity value
0,95 (fixed)
Operating temperature
0...50°C
Illumination
yes
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • HOLD function
  • MIN/MAX/T1-T2 function
  • non-contact voltage detector
  • PEAK function
AC current measuring accuracy
  • ±(1.5% + 5 digit)@10mA
  • ±(1.5% + 5 digit)@400A
  • ±(2.8% + 5 digit)@40A
  • ±(2.8% + 5 digit)@600A
Resistance measuring accuracy
  • ±(1%+4 digit)@(600Ω)
  • ±(1.5%+2 digit)@(6kΩ...600kΩ)
  • ±(2.5%+3 digit)@(6MΩ)
  • ±(5.5%+5 digit)@(60MΩ)
Power supply
  • battery LR03 AAA 1,5V x3
Standard equipment
  • temperature probe
  • test leads
Gross weight580 g
EAN code793950376256
See other products in this category: Meters and AC/DC Clamp Probes EXTECH
*
EX623A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.