+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

091185

Stopper; for profiles; Width of the groove: 6mm; W: 30mm; L: 60mm


Manufacturer: FATH

Manufacturer part number:
091185
TME Symbol:
FA-091185

Specification

Manufacturer
FATH
Type of mounting element
stopper
Application
for profiles
Width of the groove
6mm
Width
30mm
Length
60mm
Material
polyamide
Profile raster
60mm
Colour
black
Mounting
push-in
Gross weight5.46 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
091185
49 in TME stock
Net price for quantities from 2 pcs - 1.47 USDGross price for quantities from 2 pcs - 1.47 USD
Net price for quantities from 10 pcs - 1.18 USDGross price for quantities from 10 pcs - 1.18 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs