+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

092045

Stopper; for profiles

Manufacturer: FATH

Manufacturer part number:
092045
TME Symbol:
FA-092045

Specification

Manufacturer
FATH
Type of mounting element
stopper
Application
for profiles
Gross weight7.049 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
092045
180 in TME stock
Net price for quantities from 2 m - 1.86 USDGross price for quantities from 2 m - 1.86 USD
Net price for quantities from 20 m - 1.66 USDGross price for quantities from 20 m - 1.66 USD
Net price for quantities from 100 m - 1.56 USDGross price for quantities from 100 m - 1.56 USD
Amount (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.