+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

093W404

Angle bracket; for profiles; W: 36mm; H: 36mm; L: 36mm; aluminium


Manufacturer: FATH

Manufacturer part number:
093W404
TME Symbol:
FA-093W404

Specification

Manufacturer
FATH
Type of mounting element
angle bracket
Application
for profiles
Width
36mm
Height
36mm
Length
36mm
Material
aluminium
Number of holes
2
Mounting hole dimensions
8.7x20.5mm
Gross weight33.51 g
EAN code4066061010637
See other products in this category: Accessories for Profiles FATH,
*
093W404
16 in TME stock
Net price for quantities from 1 pcs - 2.65 USDGross price for quantities from 1 pcs - 2.65 USD
Net price for quantities from 10 pcs - 2.36 USDGross price for quantities from 10 pcs - 2.36 USD
Net price for quantities from 50 pcs - 2.05 USDGross price for quantities from 50 pcs - 2.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs