+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

096214

T-nut; for profiles; Width of the groove: 5mm; steel; zinc; T-slot


Manufacturer: FATH

Manufacturer part number:
096214
TME Symbol:
FA-096214

Specification

Manufacturer
FATH
Type of mounting element
T-nut
Application
for profiles
Width of the groove
5mm
Material
steel
Plating material
zinc
Profile raster
20mm
Nut shape
T-slot
Thread
M4
Gross weight1.99 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
096214
6 in TME stock
Net price for quantities from 2 pcs - 1.31 USDGross price for quantities from 2 pcs - 1.31 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs