+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

098DM08040M

Pin; M8; steel; Ø: 15mm; Plating: zinc; Thread len: 40mm; Swivel Feet


Manufacturer: FATH

Manufacturer part number:
098DM08040M
TME Symbol:
FA-098DM08040M

Specification

Manufacturer
FATH
Type of mounting element
pin
Thread
M8
Plunger material
steel
Tip diameter
15mm
Plating material
zinc
Thread length
40mm
Connection
ball joint
Spanner size
14mm
Manufacturer series
Swivel Feet
Gross weight35.9 g
Certificates
See other products in this category: Feet FATH,
See other products from this series.:
*
098DM08040M
0 in TME stock
Net price for quantities from 2 pcs - 2.16 USDGross price for quantities from 2 pcs - 2.16 USD
Net price for quantities from 20 pcs - 1.93 USDGross price for quantities from 20 pcs - 1.93 USD
Net price for quantities from 100 pcs - 1.81 USDGross price for quantities from 100 pcs - 1.81 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.