+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

098EM08025M

Pin; M8; steel; Plating: zinc; Thread len: 25mm; Spanner: 13mm

Manufacturer: FATH

Manufacturer part number:
098EM08025M
TME Symbol:
FA-098EM08025M

Specification

Manufacturer
FATH
Type of mounting element
pin
Thread
M8
Plunger material
steel
Plating material
zinc
Thread length
25mm
Spanner size
13mm
Application - series/manufacturer
ECO Feet
Gross weight14.2 g
Certificates
See other products in this category: Feet FATH,
*
098EM08025M
36 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 50 pcs - 0.88 USDGross price for quantities from 50 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts