+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FAN9673Q

IC: PMIC; PFC controller; LQFP32; 15V

Manufacturer: ONSEMI

Manufacturer part number:
FAN9673Q
TME Symbol:
FAN9673Q

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Case
LQFP32
Mounting
SMD
Supply voltage
  • 15V
Gross weight0.1 g
Certificates
See other products in this category: Integrated circuits - others ONSEMI,
*
FAN9673Q
0 in TME stock
Net price for quantities from 2500 pcs - 4.55 USDGross price for quantities from 2500 pcs - 4.55 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.