+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FDA16N50LDTU

Transistor: N-MOSFET; unipolar; 500V; 3.3A; Idm: 66A; 205W; TO3PN

Manufacturer: ONSEMI

Manufacturer part number:
FDA16N50LDTU
TME Symbol:
FDA16N50LDTU

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Technology
DMOS, UniFET™
Polarisation
unipolar
Drain-source voltage
500V
Drain current
3.3A
Pulsed drain current
66A
Power dissipation
205W
Case
TO3PN
Gate-source voltage
±30V
On-state resistance
0.38Ω
Mounting
THT
Gate charge
45nC
Kind of package
tube
Kind of channel
enhancement
Gross weight5 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
FDA16N50LDTU
0 in TME stock
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 2.90 USD
Net price for quantities from 5 pcs - 2.61 USDGross price for quantities from 5 pcs - 2.61 USD
Net price for quantities from 30 pcs - 2.30 USDGross price for quantities from 30 pcs - 2.30 USD
Net price for quantities from 120 pcs - 2.07 USDGross price for quantities from 120 pcs - 2.07 USD
Net price for quantities from 360 pcs - 1.93 USDGross price for quantities from 360 pcs - 1.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.