+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FDB2710

Transistor: N-MOSFET; unipolar; 250V; 50A; 260W; D2PAK

Manufacturer: ONSEMI

Manufacturer part number:
FDB2710
TME Symbol:
FDB2710

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
250V
Drain current
50A
Power dissipation
260W
Case
D2PAK
Gate-source voltage
±30V
On-state resistance
36.3mΩ
Mounting
SMD
Gate charge
101nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1.763 g
Certificates
See other products in this category: SMD N channel transistors ONSEMI,
*
FDB2710
771 in TME stock
Net price for quantities from 1 pcs - 4.63 USDGross price for quantities from 1 pcs - 4.63 USD
Net price for quantities from 6 pcs - 4.29 USDGross price for quantities from 6 pcs - 4.29 USD
Net price for quantities from 10 pcs - 4.12 USDGross price for quantities from 10 pcs - 4.12 USD
Net price for quantities from 25 pcs - 3.69 USDGross price for quantities from 25 pcs - 3.69 USD
Net price for quantities from 100 pcs - 3.17 USDGross price for quantities from 100 pcs - 3.17 USD
Net price for quantities from 500 pcs - 2.98 USDGross price for quantities from 500 pcs - 2.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 800 pcs