+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FDC5614P

Transistor: P-MOSFET; unipolar; -60V; -3A; 1.6W; SuperSOT-6


Manufacturer: ONSEMI

Manufacturer part number:
FDC5614P
TME Symbol:
FDC5614P

Specification

Manufacturer
ONSEMI
Type of transistor
P-MOSFET
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
-60V
Drain current
-3A
Power dissipation
1.6W
Case
SuperSOT-6
Gate-source voltage
±20V
On-state resistance
0.19Ω
Mounting
SMD
Gate charge
24nC
Kind of package
reel, tape
Kind of channel
enhancement
Features of semiconductor devices
logic level
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors ONSEMI,
*
FDC5614P
998 in TME stock
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 5 pcs - 0.76 USDGross price for quantities from 5 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
Net price for quantities from 1500 pcs - 0.26 USDGross price for quantities from 1500 pcs - 0.26 USD
Net price for quantities from 3000 pcs - 0.23 USDGross price for quantities from 3000 pcs - 0.23 USD
Net price for quantities from 6000 pcs - 0.23 USDGross price for quantities from 6000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs