+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FF-8

Quick mounting foot; black; polyetylene; A: 5mm; B: 15.7mm; C: 15mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FF-8
TME Symbol:
FF-8

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
quick mounting foot
Colour
black
Material
polyetylene
A dimension
5mm
B dimension
15.7mm
C dimension
15mm
E dimension
8.5mm
D dimension
4.4mm
Pin material
polypropylene
Wall thickness
1...2mm
Dimensions
Gross weight0.482 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
FF-8
10120 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.12 USD
Net price for quantities from 200 pcs - 0.10 USDGross price for quantities from 200 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 1 000 pcs