+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

24556

Pin; GKM; 100pcs; Pin material: metal; drywall

Manufacturer: FISCHER

Manufacturer part number:
24556
TME Symbol:
FISCHER-24556

Specification

Manufacturer
FISCHER
Type of mounting element
pin
Length
31mm
Manufacturer series
GKM
Quantity in set/package
100pcs.
Pin material
metal
Application
drywall
Gross weight401.3 g
See other products in this category: Screws FISCHER
*
24556
Product withdrawn from the offer
Use the specification table below to search for similar products