+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FIX-MHE-11

Stopper; H: 3.8mm; Wall thick: 1.3mm; black; polyamide; UL94V-2

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-MHE-11
TME Symbol:
FIX-MHE-11

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
stopper
Height
3.8mm
Wall thickness
1.3mm
Colour
black
Material
polyamide
Flammability rating
UL94V-2
Dimensions
Ø11.8mm
Hole diameter
10.5mm
Gross weight0.14 g
See other products in this category: Caps Plugs and Masking FIX&FASTEN,
*
FIX-MHE-11
750 in TME stock
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 1 000 pcs