+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FIX-RCA-12

Assembly stud; polyamide; L: 12mm; snap fastener; natural; UL94V-2

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-RCA-12
TME Symbol:
FIX-RCA-12

Specification

Manufacturer
FIX&FASTEN
Type of spacer
assembly stud
Material
polyamide
Spacer length
12mm
Mounting
snap fastener
Plate mounting hole diameter
3/4mm
Colour
natural
Flammability rating
UL94V-2
Mounting plate thickness
1.6/0.8...1.6mm
Dimensions
Gross weight1 g
Certificates
See other products in this category: Plastic Pegs FIX&FASTEN,
*
FIX-RCA-12
0 in TME stock
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)