+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FLUKE-88-5/A KIT

Digital multimeter; LCD; VDC: 0÷1kV; VAC: 0÷1kV; I DC: 0÷10A; 0÷50MΩ


Manufacturer: FLUKE

Manufacturer part number:
FLUKE-88-5/A KIT
TME Symbol:
FLK-88V/A

Specification

Manufacturer
FLUKE
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
DC voltage measuring range
0...1kV
AC voltage measuring range
0...1kV
DC current measuring range
0...10A
AC current measuring range
0...10A
True effective value measurement
True RMS AC
Resistance measuring range
0...50MΩ
Capacitance measuring range
0...10mF
Frequency measuring range
0...200kHz
Temperature measuring range
-200...1090°C
Diode test
3V
Continuity test
acoustic indication
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
FLK-80BK-A, FLK-80PJ-1, FLK-80PJ-9, FLK-80PJ-EXT, FLK-80PK-1, FLK-80PK-3A, FLK-80PK-8, FLK-80PK-9, FLK-80PK-11, FLK-80PK-22, FLK-80PK-24, FLK-80PK-25, FLK-80PK-26, FLK-80PK-27, FLK-80PR-60, FLK-80PT-EXT, FLK-80T-150UA
Dimensions (W x H x D)
86x186x32mm
Bargraph
yes
Standard equipment
  • automotive back probe pins 2pcs
  • crocodile clips FLK-AC285
  • FLK-80BK-A drop-like K-type probe
  • hard case FLK-800
  • holster
  • insulation piercing clip
  • magnetic hanging strap FLK-TOOLPAK
  • probe FLK-RPM80
  • test leads FLK-TL224 SureGrip
  • test probes FLK-TP220
Measuring instrument features
  • auto and manual ranging
  • HOLD function
  • MIN/MAX/MEAN/REL function
  • PEAK HOLD function
  • settable MIN/MAX alarm thresholds
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight1.7362 kg
Certificates
EAN code95969249072

WATCH VIDEO

See other products in this category: Portable digital multimeters FLUKE,
*
FLUKE-88-5/A KIT
4 in TME stock
Net price for quantities from 1 pcs - 1 086.24 USDGross price for quantities from 1 pcs - 1 086.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.