+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FLUKE-T130

Tester: electrical; LEDs,LCD; 3,5 digit; 6÷690VAC; 0÷400Hz; IP64


Manufacturer: FLUKE

Manufacturer part number:
FLUKE-T130
TME Symbol:
FLK-T130

Specification

Manufacturer
FLUKE
Type of tester
electrical
Kind of display used
LCD, LEDs
Display parameters
3,5 digit
Measurement
AC voltage, DC voltage
Phase-to-phase voltage range for phase sequence indication
6...690V AC
AC voltage measuring range
6V/12V/24V/50V/120V/230V/400V/690V
AC voltage measuring accuracy
±(3% + 5 digit)
Bandwidth for AC voltage measurements
0...400Hz
DC voltage measuring range
6V/12V/24V/50V/120V/230V/400V/690V
DC voltage measuring accuracy
±(3% + 5 digit)
Continuity test
acoustic indication, optical indication, 0Ω...400kΩ
Additional functions
illumination lamp
IP rating
IP64
Conform to the norm
CAT III 690V CAT IV 600V EN 61010
Body dimensions
255x78x35mm
Weight with battery
270g
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • checks AC/DC voltage levels (6...690V) even at discharged batteries
  • HOLD function
  • indicates phase sequence
  • polarity identification
  • polarization indicator
  • possibility to turning off a buzzer
  • RCD triggering via a button
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight482.3 g
Certificates
EAN code95969599696

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers FLUKE,
*
FLUKE-T130
40 in TME stock
Net price for quantities from 1 pcs - 182.60 USDGross price for quantities from 1 pcs - 182.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcsCardboard = 10 pcs