+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FLYW2.50-BR

Wire; FLYW; 1x2.5mm2; stranded; Cu; PVC; brown; 60V; 100m

Manufacturer: BQ CABLE

Manufacturer part number:
FLYW2.50-BR
TME Symbol:
FLYW2.50-BR

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of cable
FLYW
Cable structure
1x2.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
2.5mm2
Wire insulation material
PVC
Insulation colour
brown
Rated voltage
60V
Operating temperature
-40...125°C
Package contents
100m
Conform to the norm
ECE R-118
Cable external diameter
3.3...3.6mm
Gross weight30.227 g
Certificates

WATCH VIDEO

See other products in this category: Car Instalation Cables BQ CABLE,
*
FLYW2.50-BR
900 in TME stock
Net price for quantities from 100 m - 1.05 USDGross price for quantities from 100 m - 1.05 USD
Net price for quantities from 300 m - 0.97 USDGross price for quantities from 300 m - 0.97 USD
Net price for quantities from 500 m - 0.89 USDGross price for quantities from 500 m - 0.89 USD
Net price for quantities from 1000 m - 0.80 USDGross price for quantities from 1000 m - 0.80 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product available till the stock lasts