+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FM16W08-SGTR

IC: FRAM memory; 64kbFRAM; parallel 8bit; 8kx8bit; 2.7÷5.5VDC


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FM16W08-SGTR
TME Symbol:
FM16W08-SGTR

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
FRAM memory
Kind of memory
FRAM
Memory
64kb FRAM
Interface
parallel 8bit
Memory organisation
8kx8bit
Access time
70ns
Case
SO28
Mounting
SMD
Kind of interface
parallel
Operating temperature
-40...85°C
Supply voltage
  • 2.7...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: FRAM memories - integrated circuits INFINEON TECHNOLOGIES,
*
FM16W08-SGTR
0 in TME stock
Net price for quantities from 1000 pcs - 5.70 USDGross price for quantities from 1000 pcs - 5.70 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerReel = 1 000 pcs