+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FMG3AT148

Transistor: NPN x2; bipolar; BRT; 50V; 0.1A; 300mW; SOT25; 4.7kΩ

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
FMG3AT148
TME Symbol:
FMG3AT148

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
NPN x2
Polarisation
bipolar
Kind of transistor
BRT
Collector-emitter voltage
50V
Collector current
0.1A
Power dissipation
0.3W
Case
SOT25
Current gain
100...600
Mounting
SMD
Kind of package
reel, tape
Frequency
250MHz
Base resistor
4.7kΩ
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD transistors ROHM SEMICONDUCTOR,
*
FMG3AT148
0 in TME stock
Net price for quantities from 1 pcs - 0.25 USDGross price for quantities from 1 pcs - 0.25 USD
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
Net price for quantities from 6000 pcs - 0.08 USDGross price for quantities from 6000 pcs - 0.08 USD
Net price for quantities from 9000 pcs - 0.08 USDGross price for quantities from 9000 pcs - 0.08 USD
Net price for quantities from 15000 pcs - 0.07 USDGross price for quantities from 15000 pcs - 0.07 USD
Net price for quantities from 21000 pcs - 0.07 USDGross price for quantities from 21000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)