+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FNB40560

IC: driver; 5A; Uoper: 600V; Usup: 300V; Uinsul: 2kV; 29W; Uce: 600V

NEW

Manufacturer: ONSEMI

Manufacturer part number:
FNB40560
TME Symbol:
FNB40560

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Output current
5A
DC supply current
3.65mA
Mounting
THT
Operating temperature
-40...150°C
Operating voltage
600V
Insulation voltage
2kV
Power dissipation
29W
Collector-emitter voltage
600V
Supply voltage
  • 300V
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers ONSEMI,
*
FNB40560
0 in TME stock
Net price for quantities from 12 pcs - 11.15 USDGross price for quantities from 12 pcs - 11.15 USD
No. of pieces (Multiplicity: 12)
Minimum order quantity: 12.
Multiplicity: 12.