+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FP10R12W1T7B3BOMA1

Module: IGBT; NTC thermistor; Ic: 10A; AG-EASY1B-2; Inverter; screw

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FP10R12W1T7B3BOMA1
TME Symbol:
FP10R12W1T7B3BOMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Topology
NTC thermistor
Collector current
10A
Case
AG-EASY1B-2
Application
Inverter
Gate-emitter voltage
±20V
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FP10R12W1T7B3BOMA1
0 in TME stock
Net price for quantities from 24 pcs - 26.62 USDGross price for quantities from 24 pcs - 26.62 USD
No. of pieces (Multiplicity: 24)
Minimum order quantity: 24.
Multiplicity: 24.