+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FPF2496UCX

IC: power switch; 2.5A; SMD; WLCSP9; reel,tape; -40÷85°C

Manufacturer: ONSEMI

Manufacturer part number:
FPF2496UCX
TME Symbol:
FPF2496UCX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
power switch
Output current
2.5A
Mounting
SMD
Case
WLCSP9
On-state resistance
0.1Ω
Kind of package
reel, tape
Operating temperature
-40...85°C
Supply voltage
  • 3.5...5.5V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Power switches - integrated circuits ONSEMI,
*
FPF2496UCX
0 in TME stock
Net price for quantities from 3000 pcs - 0.52 USDGross price for quantities from 3000 pcs - 0.52 USD
No. of pieces (Multiplicity: 3 000)