+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FPF2498BUCX

IC: power switch; Ch: 1; SMD; WLCSP6; reel,tape; -40÷85°C

Manufacturer: ONSEMI

Manufacturer part number:
FPF2498BUCX
TME Symbol:
FPF2498BUCX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
power switch
Number of channels
1
Mounting
SMD
Case
WLCSP6
On-state resistance
80mΩ
Kind of package
reel, tape
Active logical level
low
Operating temperature
-40...85°C
Supply voltage
  • 3.5...12V DC
Integrated circuit features
  • thermal protection
  • undervoltage protection
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Power switches - integrated circuits ONSEMI,
*
FPF2498BUCX
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Product for special order