+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FPF2895CUCX

IC: power switch; Ch: 1; SMD; WLCSP20; reel,tape; -40÷85°C; ESD

Manufacturer: ONSEMI

Manufacturer part number:
FPF2895CUCX
TME Symbol:
FPF2895CUCX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
power switch
Number of channels
1
Mounting
SMD
Case
WLCSP20
On-state resistance
27mΩ
Kind of package
reel, tape
Operating temperature
-40...85°C
Integrated circuit features
thermal protection
Version
ESD
Supply voltage
  • 4...22V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Power switches - integrated circuits ONSEMI,
*
FPF2895CUCX
0 in TME stock
Net price for quantities from 3000 pcs - 1.21 USDGross price for quantities from 3000 pcs - 1.21 USD
No. of pieces (Multiplicity: 3 000)