+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FPF3381UCX

IC: power switch; low-side; 5A; N-Channel; SMD; WLCSP12; -40÷85°C

NEW

Manufacturer: ONSEMI

Manufacturer part number:
FPF3381UCX
TME Symbol:
FPF3381UCX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
power switch
Kind of integrated circuit
low-side
Output current
5A
Kind of output
N-Channel
Mounting
SMD
Case
WLCSP12
On-state resistance
15mΩ
Active logical level
high
Operating temperature
-40...85°C
Supply voltage
  • 2.8...25V
Gross weight1 g
Certificates
See other products in this category: Power switches - integrated circuits ONSEMI,
*
FPF3381UCX
0 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 5 pcs - 0.65 USDGross price for quantities from 5 pcs - 0.65 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 25 pcs - 0.51 USDGross price for quantities from 25 pcs - 0.51 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 250 pcs - 0.40 USDGross price for quantities from 250 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
Net price for quantities from 8000 pcs - 0.35 USDGross price for quantities from 8000 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)