+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FPPF 1001 5000

Transport wheel; Ø: 100mm; W: 32mm; H: 128mm; rigid; 150kg


Manufacturer: COLSON

Manufacturer part number:
FPPF 1001 5000
TME Symbol:
FPPF-1001-5000

Specification

Manufacturer
COLSON
Type of mounting element
transport wheel
Wheel diameter
100mm
Wheel width
32mm
Height
128mm
Version
rigid, with mounting plate
Force
150kg
Kind of Bearing
ball
Base dimensions
105x85mm
Gross weight503.7 g
Certificates
See other products in this category: Wheels COLSON,
*
FPPF 1001 5000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.22 USDGross price for quantities from 1 pcs - 7.22 USD
Net price for quantities from 4 pcs - 6.42 USDGross price for quantities from 4 pcs - 6.42 USD
Net price for quantities from 10 pcs - 5.62 USDGross price for quantities from 10 pcs - 5.62 USD