+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FS32K118LAT0MLHT

IC: ARM microcontroller; LQFP64; Architecture: ARM,Cortex M0+


Manufacturer: NXP

Manufacturer part number:
FS32K118LAT0MLHT
TME Symbol:
FS32K118LAT0MLHT-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Case
LQFP64
Mounting
SMD
Number of inputs/outputs
58
Kind of architecture
ARM, Cortex M0+
Operating temperature
-40...125°C
Family
ARM
Peripherial
DMA
Kind of core
32-bit
Clock frequency
48MHz
Interface
  • CAN
  • I2C
  • SPI
  • UART
  • USART
Integrated circuit features
  • DMA
  • PWM
Gross weight0.31 g
See other products in this category: ARM NXP microcontrollers NXP,
*
FS32K118LAT0MLHT
160 in an external stock
Net price for quantities from 160 pcs - 3.73 USDGross price for quantities from 160 pcs - 3.73 USD
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.